Murata IRS-B340ST02 technical specifications.
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata IRS-B340ST02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.