Murata IRS-B340ST02-R1 technical specifications.
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | IRS-B |
| Voltage Rating | 15V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata IRS-B340ST02-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.