Murata IRS-B345ST03-R1 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Touchscreen | Infrared (IR) |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata IRS-B345ST03-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
