Murata KC355LD72W474KH01K technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7T |
| Height | 2.8mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KC3 |
| Termination | Metal |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.010229oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata KC355LD72W474KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.