Murata's KC3 series ceramic capacitor features a capacitance of 470nF with a tolerance of 20% and a voltage rating of 630V. The component is available in a 2220 package type, with a surface mount configuration. Operating temperature range is from -55°C to 125°C, and it is compliant with AEC-Q200 ratings. The capacitor is packaged in tape and reel quantities of 1000 units.
Murata KC355WD72J474MH01K technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7T |
| Height | 6.4mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KC3 |
| Termination | Metal |
| Thickness | 0.256inch |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.010229oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata KC355WD72J474MH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.