
Multilayer Ceramic Capacitor, 4.7µF capacitance, 100V DC rated voltage, and 10% tolerance. Features X7R dielectric, 100mΩ ESR, and 0.05% dissipation factor, operating from -55°C to 125°C. Surface mountable with J-lead termination, housed in a 6.1mm L x 5.3mm D x 2.8mm H SMD/SMT package. AEC-Q200 qualified and lead-free, supplied in tape and reel packaging.
Murata KCM55LR72A475KH01K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 5.3mm |
| Dielectric | X7R |
| Dissipation Factor | 0.05% |
| ESR (Equivalent Series Resistance) | 100MR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KCM |
| Termination | SMD/SMT |
| Thickness | 0.118inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KCM55LR72A475KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.