
Multilayer Ceramic Capacitor, 10uF capacitance, 63V DC rated voltage, X7R dielectric, 10% tolerance. Features soft termination and a J-lead style for SMD/SMT mounting. Operating temperature range from -55°C to 125°C, with a dissipation factor of 0.05% and 100mΩ ESR. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Murata KCM55QR71J106KH01K technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 5.3mm |
| Dielectric | X7R |
| Dissipation Factor | 0.05% |
| ESR (Equivalent Series Resistance) | 100MR |
| Features | Soft Termination |
| Height | 3.7mm |
| Lead/Base Style | J-Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KCM |
| Termination | SMD/SMT |
| Thickness | 0.154inch |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KCM55QR71J106KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
