Murata KCM55TR7YA226MH01K technical specifications.
| Capacitance | 22uF |
| Package/Case | 2220 |
| Height | 5mm |
| Length | 0.224inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KCM |
| Terminal Width | 1.2mm |
| Termination | Metal |
| Thickness | 0.185inch |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KCM55TR7YA226MH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
