
Multilayer ceramic capacitor with 33µF capacitance and 35V voltage rating. Features X7R dielectric for stable performance across temperature variations, with a ±20% tolerance. Designed for automotive applications, operating up to 125°C. This 2-terminal component is supplied in tape and reel packaging.
Murata KCM55TR7YA336MH01L technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KCM55TR7YA336MH01L to view detailed technical specifications.
No datasheet is available for this part.