
Automotive-grade multilayer ceramic capacitor with 33µF capacitance and 50V voltage rating. Features X7R dielectric for stable performance across a wide temperature range, operating up to 125°C. Offers 20% capacitance tolerance and a stacked construction for enhanced reliability. Designed for surface-mount applications with two terminals, supplied in tape and reel packaging.
Murata KCM55WR71H336MH01K technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KCM55WR71H336MH01K to view detailed technical specifications.
No datasheet is available for this part.