
Automotive-grade multilayer ceramic capacitor with 33µF capacitance and 50V voltage rating. Features X7R dielectric for stable performance across a wide temperature range, operating up to 125°C. This 2-terminal component offers 20% capacitance tolerance and is supplied in tape and reel packaging.
Murata KCM55WR71H336MH01L technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KCM55WR71H336MH01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.