Murata KR355QD72J274KH01K technical specifications.
| Capacitance | 270nF |
| Package/Case | 2220 |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KR3 |
| Thickness | 0.148inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Weight | 0.010229oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KR355QD72J274KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.