Murata KRM21ER61E106KHA1K technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1005 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Height | 1.8mm |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Termination | Metal |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000335oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM21ER61E106KHA1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.