Murata KRM31KR71H225KH01K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Height | 2.9mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Terminal Width | 800um |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.001411oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM31KR71H225KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.