Murata KRM55LR71E156KH01K technical specifications.
| Capacitance | 15uF |
| Package/Case | 2220 |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55LR71E156KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.