Murata KRM55LR71J475KH01K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5.3mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Termination | Metal |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Weight | 0.010229oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55LR71J475KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.