
Multilayer ceramic capacitor with 4.7µF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. This surface mount device is constructed from ceramic material with a flat profile, measuring 6.1mm in length, 5.3mm in depth, and 3.7mm in height. It offers a dissipation factor of 0.05% and an ESR of 100mΩ, presented in tape and reel packaging.
Murata KRM55LR72A475KH01K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 5.3mm |
| Dielectric | X7R |
| Dissipation Factor | 0.05% |
| ESR (Equivalent Series Resistance) | 100MR |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Terminal Width | 1.2mm |
| Termination | SMD/SMT |
| Thickness | 0.118inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55LR72A475KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.