Murata KRM55QR71E226KH01K technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Height | 3.7mm |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Termination | SMD/SMT |
| Thickness | 0.154inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55QR71E226KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
