
Multilayer Ceramic Capacitor, 10µF capacitance, 63V DC rated voltage, X7R dielectric, 10% tolerance. Features a 125°C maximum operating temperature, -55°C minimum operating temperature, and 100mΩ ESR. Packaged in a 6.1mm x 5.3mm x 3.7mm SMD/SMT case with 1.2mm terminal width, suitable for surface mounting and supplied on tape and reel. Lead-free and RoHS compliant.
Murata KRM55QR71J106KH01K technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 5.3mm |
| Dielectric | X7R |
| Dissipation Factor | 0.05% |
| ESR (Equivalent Series Resistance) | 100MR |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Terminal Width | 1.2mm |
| Termination | SMD/SMT |
| Thickness | 0.154inch |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55QR71J106KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
