
The Murata KRM55QR72A685KH01K is a 6.8uF ceramic capacitor with an X7R dielectric. It features a surface mount package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It has a high capacitance value and a low dissipation factor of 0.05%, making it suitable for use in applications where high frequency stability is required.
Murata KRM55QR72A685KH01K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 5.3mm |
| Dielectric | X7R |
| Dissipation Factor | 0.05% |
| ESR (Equivalent Series Resistance) | 100MR |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Termination | SMD/SMT |
| Thickness | 0.154inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55QR72A685KH01K to view detailed technical specifications.
No datasheet is available for this part.