
This 17uF multilayer ceramic capacitor from Murata has a voltage rating of 35V and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is available in a tape and reel packaging format with a quantity of 1000 pieces per reel.
Murata KRM55QR7YA176KH01K technical specifications.
| Capacitance | 17uF |
| Height | 3.7mm |
| Height - Seated (Max) | 0.154inch |
| Lead/Base Style | J-Lead |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55QR7YA176KH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.