This 1uF ceramic capacitor features a 450VDC rating and X7R dielectric. It is constructed with a stacked case style and has a surface mount termination style. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 4.8mm with a ±0.2mm tolerance.
Murata KRM55TR72W105MH01K technical specifications.
| Capacitance | 1uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 450VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.8mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata KRM55TR72W105MH01K to view detailed technical specifications.
No datasheet is available for this part.