Multilayer Ceramic Capacitor, 33µF capacitance, 50V DC rated voltage, X7R dielectric. Features a wide operating temperature range from -55°C to 125°C. This 2-terminal component offers a 20% capacitance tolerance and measures 6.1mm in length, 5.3mm in width, and 6.4mm in height.
Murata KRM55WR71H336MH01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6.1 |
| Capacitance | 33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 6.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KRM55WR71H336MH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.