
Multilayer Ceramic Capacitor, 33µF capacitance, 35V DC rated voltage, and 20% tolerance. Features X7R dielectric material, operating from -55°C to 125°C, with a 2-stacked configuration. Surface mountable in a 2420 (6050 metric) case code, measuring 0.24 inches in length, 0.209 inches in width, and 0.272 inches in seated height. Lead-free and RoHS compliant, supplied on tape and reel.
Murata KRM55WR7YA336MH01K technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | 2420 |
| Height | 6.4mm |
| Height - Seated (Max) | 0.272inch |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 0.24inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KRM |
| Terminal Width | 1.2mm |
| Termination | SMD/SMT |
| Thickness | 6.4mm |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Murata KRM55WR7YA336MH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
