
Multilayer ceramic capacitor with a capacitance of 47µF and a voltage rating of 35V. Features an X7R dielectric with a tolerance of 20%, operating temperature up to 125°C, and a 2-terminal configuration. This component is designed for surface-mount applications, supplied on tape and reel.
Murata KRM55WR7YA476MH01K technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata KRM55WR7YA476MH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.