The LBAA0QB1SJ-296 is a compact, stand-alone LoRaWAN modem module based on the Semtech SX1262 LoRa transceiver and an STM32L072 microcontroller. It is designed to be one of the smallest LoRa modules in the industry, measuring 10.0 x 8.0 x 1.6 mm. The module is pre-programmed with modem firmware supporting the US915 band protocol and can be controlled via AT commands through a UART interface. It features low power consumption, suitable for long-range battery-operated IoT applications like asset tracking, smart cities, and agriculture.
Murata LBAA0QB1SJ-296 technical specifications.
| Frequency Range | 868 to 915MHz |
| Max Output Power | 21.5dBm |
| Supply Voltage (Typical) | 3.3V |
| Supply Voltage (Range) | 2.2 to 3.6V |
| Current Consumption (Transmit) | 118mA |
| Current Consumption (Receive) | 15.5mA |
| Operating Temperature | -40 to 85°C |
| Flash Memory | 192kB |
| RAM | 20kB |
| Receiver Sensitivity | -135.5dBm |
| Dimensions | 10.0 x 8.0 x 1.6mm |
| RoHS | Compliant |
| Msl | Level 3 |
| Certifications | FCC, IC, CE, MIC, KC, NCC, ANATEL, EN300 220-2 V3.2.1 |
Download the complete datasheet for Murata LBAA0QB1SJ-296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.