WLAN+BTCombo Module IEEE 802.11a/b/g/n/ac Bluetooth v4.1 + EDR Class I 30-Pin
Checking distributor stock and pricing after the page loads.
| Construction | WLAN+BT |
| Style | Module |
| WLAN Frequency Range | 2400(Typ)|5000(Typ)MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |