Murata LBWA1ZZVK7-TEMP-D technical specifications.
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Murata LBWA1ZZVK7-TEMP-D to view detailed technical specifications.
No datasheet is available for this part.