
The LDB181G8115G-120 is a 150R RF transformer from Murata, operating at a frequency of 1.81GHz. It is available in a 0603 package type, suitable for surface mount technology. The device is designed to withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in quantities of 4000 per reel.
Murata LDB181G8115G-120 technical specifications.
| Package/Case | 0603 |
| Frequency | 1.81GHz |
| Impedance | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB181G8115G-120 to view detailed technical specifications.
No datasheet is available for this part.
