The LDB181G8120G-120 is a 1.81GHz RF transformer from Murata, packaged in a 0603 case and terminated in SMD/SMT format. It has an impedance of 200R and operates over a temperature range of -40°C to 85°C. This RoHS compliant component is available in quantities of 4000 per reel.
Murata LDB181G8120G-120 technical specifications.
| Package/Case | 0603 |
| Frequency | 1.81GHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB181G8120G-120 to view detailed technical specifications.
No datasheet is available for this part.