Murata LDB181G8405C-110 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Height | 0.6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LDB181G8405C-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.