Murata LDB181G8420C-110 technical specifications.
| Frequency | 1.84GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LDB181G8420C-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.