The Murata LDB182G5010G-120 is a surface-mount RF transformer with a 2.5GHz frequency range and 100 ohm impedance. It is available in a 0603 package and is suitable for surface-mount technology. The transformer operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the LDB series and is packaged in tape and reel quantities of 4000.
Murata LDB182G5010G-120 technical specifications.
| Package/Case | 0603 |
| Frequency | 2.5GHz |
| Impedance | 100R |
| Insertion Loss | 1.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB182G5010G-120 to view detailed technical specifications.
No datasheet is available for this part.