Murata LDB183G4510G-120 technical specifications.
| Package/Case | 0603 |
| Frequency | 3.45GHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB183G4510G-120 to view detailed technical specifications.
No datasheet is available for this part.
