The Murata LDB183G6010G-120 is a surface mount RF transformer with a 3.6GHz frequency rating and 100 ohm impedance. It is available in a 0603 package and is suitable for operating temperatures between -40°C and 85°C. The component is RoHS compliant and is supplied on tape and reel in quantities of 4000. This RF transformer is part of the LDB series from Murata.
Murata LDB183G6010G-120 technical specifications.
| Package/Case | 0603 |
| Frequency | 3.6GHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB183G6010G-120 to view detailed technical specifications.
No datasheet is available for this part.