
The Murata LDB185G3710G-120 is a 5.37GHz RF transformer with an impedance of 100R. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is lead-free and RoHS compliant. It is packaged in a 0603 case and supplied on tape and reel in quantities of 4000.
Murata LDB185G3710G-120 technical specifications.
| Package/Case | 0603 |
| Frequency | 5.37GHz |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB185G3710G-120 to view detailed technical specifications.
No datasheet is available for this part.