
The LDB18869M15G-120 is a surface mount RF transformer from Murata, packaged in a 0603 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The transformer has an impedance of 150 ohms and a frequency of 869 MHz.
Murata LDB18869M15G-120 technical specifications.
| Package/Case | 0603 |
| Frequency | 869MHz |
| Impedance | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB18869M15G-120 to view detailed technical specifications.
No datasheet is available for this part.
