
The LDB211G6010C-001 is a surface mount RF transformer with a package size of 0805 and a termination type of SMD/SMT. It operates within a temperature range of -40°C to 85°C and has an impedance of 100R. The device features an insertion loss of 0.9dB and is RoHS compliant. It is available in quantities of 4000 per reel.
Murata LDB211G6010C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.6GHz |
| Impedance | 100R |
| Insertion Loss | 0.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB211G6010C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
