Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MURATA

LDB211G6610C-002

Datasheet
Signal Conditioning 0805 1.66GHz 100ohm Baluns
Murata

LDB211G6610C-002

Signal Conditioning 0805 1.66GHz 100ohm Baluns

  1. Passive Components
  2. Filters
  1. Passive Components
  2. Filters
  3. EMI / RFI Filters

Frequency1.66GHz
Package0805
Quick Jump:

Technical Specifications

Murata LDB211G6610C-002 technical specifications.

General

Package/Case
0805
Frequency
1.66GHz
Impedance
100R
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Package Quantity
4000
Packaging
Tape and Reel
Radiation Hardening
No
Series
LDB
Termination
SMD/SMT

Compliance

RoHS
Compliant

Datasheet

Murata LDB211G6610C-002 Datasheet

Download the complete datasheet for Murata LDB211G6610C-002 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com