
The LDB211G8105C-001 is a surface mount RF transformer from Murata, featuring a 0805 package and an impedance of 50 ohms. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This transformer is available in quantities of 4000 per reel, packaged in tape and reel format.
Murata LDB211G8105C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.81GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB211G8105C-001 to view detailed technical specifications.
No datasheet is available for this part.