
The LDB213G7205C-001 is a surface mount RF transformer with an impedance of 50 ohms and a frequency range of 3.72 GHz. It is available in a package quantity of 4000 units per reel. The transformer operates within a temperature range of -40°C to 85°C. It is manufactured by Murata and is a passive component.
Murata LDB213G7205C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 3.72GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB213G7205C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
