Murata LDB215G2505C-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Height | 0.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LDB215G2505C-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.