
The Murata LDB215G5110C-001 is a surface mount chip RF transformer with a package quantity of 4000 units per reel. It operates within a temperature range of -40°C to 85°C and has an impedance of 100 ohms. This transformer is RoHS compliant and suitable for use in high-frequency applications up to 5.51 GHz.
Murata LDB215G5110C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 5.51GHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB215G5110C-001 to view detailed technical specifications.
No datasheet is available for this part.