The LDB21869M10C-001 is a surface-mount RF transformer from Murata, available in packages of 4000 units on tape and reel. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With an impedance of 100R, this transformer is suitable for applications requiring high-frequency signal processing.
Murata LDB21869M10C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 869MHz |
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB21869M10C-001 to view detailed technical specifications.
No datasheet is available for this part.