
The LDB21897M20C-001 is an 0805 RF transformer with a frequency of 897MHz and an impedance of 200R. It operates within a temperature range of -40°C to 85°C. The component is available in quantities of 4000 and is packaged in tape and reel. It is suitable for surface mount applications.
Murata LDB21897M20C-001 technical specifications.
| Package/Case | 0805 |
| Frequency | 897MHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB21897M20C-001 to view detailed technical specifications.
No datasheet is available for this part.
