Murata LDB311G5020C-420 technical specifications.
| Package/Case | 1206 |
| Depth | 0.8mm |
| Frequency | 1.5GHz |
| Impedance | 200R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LDB311G5020C-420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
