Murata LDB311G7020C-300 technical specifications.
| Package/Case | 1206 |
| Frequency | 1.7GHz |
| Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LDB311G7020C-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.