
The LDB312G4005C-300 is a surface-mount RF transformer from Murata, designed for operation at 2.4GHz with an impedance of 50 ohms. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. This transformer is available in a package quantity of 3000 units, supplied on tape and reel.
Murata LDB312G4005C-300 technical specifications.
| Package/Case | 1206 |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB312G4005C-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.