
The LDB31900M05C-417 is a 1206 RF transformer with a frequency range of 900MHz and an impedance of 50R. It operates within a temperature range of -40°C to 85°C. This component is not RoHS compliant and is available in tape and reel packaging with a quantity of 3000 pieces per reel.
Murata LDB31900M05C-417 technical specifications.
| Package/Case | 1206 |
| Frequency | 900MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LDB31900M05C-417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
