
The LDB31900M20C-416 is a surface mount RF transformer with a package case of 1206 and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and an impedance of 200R. The transformer has a frequency of 900MHz and is terminated with SMD/SMT. It is available in a tape and reel packaging with 4000 pieces per package.
Murata LDB31900M20C-416 technical specifications.
| Package/Case | 1206 |
| Depth | 0.8mm |
| Frequency | 900MHz |
| Impedance | 200R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LDB31900M20C-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
